MK MKDV1GCL-AB
| Manufacturer | MKAsian Brands |
| MPN | MKDV1GCL-AB |
| LCSC Part # | C2686055 |
| Packaging | LGA-8(6x8) |
| Customer # | |
| Key Attributes | 1Gbit 2.7V~3.6V 50MHz LGA-8(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -25℃~+85℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | 50MHz | |
| Features | ECC error correction function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 50uA | |
| Interface | SD interface;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MK SD NAND is an embedded storage solution designed in a LGA package form. The operation of SD is similar to an SD card which is an commercial standard. SD NAND consists of NAND flash and a high performance controller. 3.3V supply voltage is required for the NAND area (VCC). SD NAND is fully compliant with SD2.0 interface, which allows most of general CPU to utilize. SD NAND has high performance, high quality and low power consumption.
Features
- Support up to 50Mhz clock frequency
- SD-protocol compatible
- Supports SPI Mode
- Built-in HW ECC Engine and highly reliable NAND management mechanism
- Write speed up to class 6
- Smaller package LGA-8
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -25℃~+85℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | 50MHz | |
| Features | ECC error correction function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 50uA | |
| Interface | SD interface;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MK SD NAND is an embedded storage solution designed in a LGA package form. The operation of SD is similar to an SD card which is an commercial standard. SD NAND consists of NAND flash and a high performance controller. 3.3V supply voltage is required for the NAND area (VCC). SD NAND is fully compliant with SD2.0 interface, which allows most of general CPU to utilize. SD NAND has high performance, high quality and low power consumption.
Features
- Support up to 50Mhz clock frequency
- SD-protocol compatible
- Supports SPI Mode
- Built-in HW ECC Engine and highly reliable NAND management mechanism
- Write speed up to class 6
- Smaller package LGA-8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



