LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-7800A-300E product image
  • HCPL-7800A-300E thumbnail 1
  • HCPL-7800A-300E thumbnail 2
  • HCPL-7800A-300E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom HCPL-7800A-300ERoHS

Manufacturer
MPN
HCPL-7800A-300E
LCSC Part #
C2686009
Packaging
SOP-8-2.54mm
Customer #
Key Attributes
4.5V~5.5V DC SOP-8-2.54mm Logic Output Optoisolators RoHS
Datasheetpdf iconBroadcom HCPL-7800A-300E
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.0415$ 13.04
10+$ 12.6232$ 126.23
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSOP-8-2.54mm
Low Level Delay Time5.6us
High Level Delay Time9.9us
Features-
Input threshold current-
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+85℃
CMTI(kV/us)15kV/us
Isolation Voltage(Vrms)3.75kV
Number of Channels1
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The HCPL-7800(A) isolation amplifier family was designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analog voltage drop is sensed by the HCPL-7800(A). A differential output voltage is created on the other side of the HCPL-7800(A) optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp as shown in the recommended application circuit. Since commonmode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the HCPL-7800(A) was designed to ignore very high common-mode transient slew rates (of at least 10 kV/μs).

Features

AI Translation
  • 15 kV/μs Common-Mode Rejection at VCM = 1000 V
  • Compact, Auto-Insertable Standard 8-pin DIP Package
  • 0.00025 V/V/°C Gain Drift vs. Temperature
  • 0.3 mV Input Offset Voltage
  • 100 kHz Bandwidth
  • 0.004% Nonlinearity
  • Worldwide Safety Approval: UL 1577 (3750 Vrms/1 min.) and CSA, IEC/EN/DIN EN 60747-5-2
  • Advanced Sigma-Delta (Σ−∆) A/D Converter Technology
  • Fully Differential Circuit Topology

Applications

AI Translation
  • Motor Phase and Rail Current Sensing
  • Inverter Current Sensing
  • Switched Mode Power Supply Signal Isolation
  • General Purpose Current Sensing and Monitoring
  • General Purpose Analog Signal Isolation