LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS FX8-140S-SV(21) product image
  • FX8-140S-SV(21) thumbnail 1
  • FX8-140S-SV(21) thumbnail 2
  • FX8-140S-SV(21) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS FX8-140S-SV(21)

Manufacturer
MPN
FX8-140S-SV(21)
LCSC Part #
C2685904
Packaging
SMD,P=0.6mm
Customer #
Key Attributes
-55℃~+85℃ 2 0.6mm Surface Mount,Vertical 140P SMD,P=0.6mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetHRS FX8-140S-SV(21)
Custom CablesMOQ 1pc
Alternative Parts2
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.337$ 3.34
10+$ 2.8573$ 28.57
30+$ 2.5701$ 77.10
100+$ 2.2813$ 228.13
500+$ 2.1475$ 1073.75
1,000+$ 2.0887$ 2088.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS
PackagingSMD,P=0.6mm
Operating Temperature-55℃~+85℃
Voltage Rating100V
System Fit Height-
Current Rating (Max)400mA
Number of Rows2
Contact PlatingGold
Pitch0.6mm
Mounting TypeSurface Mount,Vertical
Number of Pins140P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FX8-140S-SVHRS-17$ 5.4377
FX8-140S-SV(22)HRSSMD,P=0.6mm4$ 2.8024

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.