PANJIT MMDT3904_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | MMDT3904_R1_00001 |
| LCSC Part # | C268586 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-363 |
| Description | Bipolar (BJT) Transistor NPN 40V 200mA 225mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | PANJIT | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,410
1,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0424 | $ 0.42 |
100+ | $ 0.0335 | $ 3.35 |
300+ | $ 0.029 | $ 8.70 |
3,000+ | $ 0.0257 | $ 77.10 |
6,000+ | $ 0.023 | $ 138.00 |
9,000+ | $ 0.0217 | $ 195.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$