TI TPS7A3901DSCR
| Manufacturer | |
| MPN | TPS7A3901DSCR |
| LCSC Part # | C2685819 |
| Packaging | WSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 150mA, 33V, low noise, high PSRR, dual channel, positive and negative voltage range, low dropout regulator |
| Description | Linear Voltage Regulator IC Adjustable 2 Output 150mA WSON-10-EP(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,293
2,293
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.0221 | $ 2.02 |
10+ | $ 1.7951 | $ 17.95 |
30+ | $ 1.6345 | $ 49.04 |
100+ | $ 1.3897 | $ 138.97 |
500+ | $ 1.3232 | $ 661.60 |
1,000+ | $ 1.2956 | $ 1295.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$