Broadcom HCPL-3150-560E
| Manufacturer | |
| Mfr. Part # | HCPL-3150-560E |
| LCSC Part # | C2685453 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | 0.5 Amp Output Current IGBT Gate Drive Optocoupler |
| Description | 500mA 5V 1.8V 15V~30V DC SMD-8P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5814 $ 1.4714 | $ 1.47 |
10+ | $ 2.2223 $ 1.2668 | $ 12.67 |
30+ | $ 1.9976 $ 1.1387 | $ 34.16 |
100+ | $ 1.6279 $ 0.9279 | $ 92.79 |
500+ | $ 1.5238 $ 0.8686 | $ 434.30 |
1,000+ | $ 1.4786 $ 0.8428 | $ 842.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$