Nextron 230-011-834-209
| Manufacturer | NextronAsian Brands |
| MPN | 230-011-834-209 |
| LCSC Part # | C2685311 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH R/A 34POS 2.54mm |
| Datasheet | Nextron 230-011-834-209 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x17P | |
| Voltage Rating | - | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 17 | |
| Mounting Type | Right Angle | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x17P | |
| Voltage Rating | - | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 17 | |
| Mounting Type | Right Angle | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x17P | |
| Voltage Rating | - | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 17 | |
| Mounting Type | Right Angle | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x17P | |
| Voltage Rating | - | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 17 | |
| Mounting Type | Right Angle | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
C2685311 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| B-3100R34P-A110 | Ckmtw | Similar | Through Hole,Right Angle,P=2.54mm | 289 | $0.7985 $0.8405 | ||
| Z-230011034209 | Nextron | Similar | Through Hole,Right Angle,P=2.54mm | 339 | $ 1.0538 | ||
| XDNJ254-2-17-W-27.8-G0 | chxunda | Similar | Through Hole,Right Angle,P=2.54mm | 158 | $ 0.7362 | ||
| X9555WR-2x17A-PTV01 | XKB Connection | Similar | Through Hole,Right Angle,P=2.54mm | 195 | $ 0.8601 | ||
| 331034RG0ABLA02 | JILN | Similar | Through Hole,Right Angle,P=2.54mm | 750 | $ 0.376 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



