LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT ER304_AY_10001 product image
  • ER304_AY_10001 thumbnail 1
  • ER304_AY_10001 thumbnail 2
  • ER304_AY_10001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT ER304_AY_10001RoHS

Manufacturer
PANJITAsian Brands
MPN
ER304_AY_10001
LCSC Part #
C268519
Packaging
DO-201AD
Customer #
Key Attributes
Diode 400V 3A DO-201AD
Datasheetpdf iconPANJIT ER304_AY_10001
In-Stock: 835
835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1512$ 0.76
50+$ 0.1176$ 5.88
150+$ 0.1031$ 15.47
1,250+$ 0.0852$ 106.50
2,500+$ 0.0771$ 192.75
5,000+$ 0.0723$ 361.50
Standard Packaging1250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingDO-201AD
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@3A
Reverse Leakage Current (Ir)1uA@400V
Non-Repetitive Peak Forward Surge Current125A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1250
Sales UnitPiece