LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liansheng PH-00371 product image
  • PH-00371 thumbnail 1
  • PH-00371 thumbnail 2
  • PH-00371 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liansheng PH-00371

Manufacturer
LianshengAsian Brands
MPN
PH-00371
LCSC Part #
C2685157
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER 20POS 2mm DUAL ROW SMD
DatasheetLiansheng PH-00371
Custom CablesMOQ 1pc
In-Stock: 2,015
2,015 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3475$ 1.74
50+$ 0.2731$ 13.66
150+$ 0.2413$ 36.20
500+$ 0.1941$ 97.05
2,500+$ 0.1764$ 441.00
5,000+$ 0.1658$ 829.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLiansheng
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)-
Contact Material-
Number of Rows2
Pitch2mm
Current Rating1.5A
Circluar Pins/Square PinsSquare pin
Insulation Height-
Length of Mating Pin4.3mm
Number of PINs20P
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
ColorBlack
Row Spacing2mm
Pin Structure2x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.