Liansheng FH-00380
| Manufacturer | LianshengAsian Brands |
| MPN | FH-00380 |
| LCSC Part # | C2685117 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 40POS 2mm DUAL ROW TH |
| Datasheet | Liansheng FH-00380 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 40P | |
| Current Rating | 1.5A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x20P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 40P | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Insulation Height | 4.3mm | |
| Holes Structure | 2x20P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3347 | $ 1.67 |
| 50+ | $ 0.2527 | $ 12.64 |
| 150+ | $ 0.2231 | $ 33.47 |
| 495+ | $ 0.1862 | $ 92.17 |
| 2,505+ | $ 0.1697 | $ 425.10 |
| 4,995+ | $ 0.1598 | $ 798.20 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 40P | |
| Current Rating | 1.5A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x20P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 40P | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Insulation Height | 4.3mm | |
| Holes Structure | 2x20P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
C2685117 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



