GUOXIN JIAPIN SEMICONDUCTOR HT7530
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTORAsian Brands |
| MPN | HT7530 |
| LCSC Part # | C2684639 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | LDO Linear Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT75XX series are low-power, high-voltage LDO regulators fabricated with CMOS technology, supporting input voltages up to 18V and output voltages ranging from 2.0V to 5.0V. Key features include high-accuracy output voltage, ultra-low quiescent current, and ultra-low dropout voltage.
Features
AI Translation
- Low power consumption: ≤3 μA
- Low dropout voltage: typical 0.1V
- Low temperature coefficient: typical 50 ppm/℃
- High input voltage: up to 18V
- High-accuracy output voltage: ±3% tolerance
- Package types: TO-92, SOT89-3, SOT23-3
Applications
AI Translation
- Battery and other power supply equipment
- Various communication devices
- Audio/video equipment
- Security surveillance equipment
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0336 | $ 0.67 |
| 200+ | $ 0.027 | $ 5.40 |
| 600+ | $ 0.0234 | $ 14.04 |
| 3,000+ | $ 0.0172 | $ 51.60 |
| 9,000+ | $ 0.0154 | $ 138.60 |
| 21,000+ | $ 0.0143 | $ 300.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT75XX series are low-power, high-voltage LDO regulators fabricated with CMOS technology, supporting input voltages up to 18V and output voltages ranging from 2.0V to 5.0V. Key features include high-accuracy output voltage, ultra-low quiescent current, and ultra-low dropout voltage.
Features
AI Translation
- Low power consumption: ≤3 μA
- Low dropout voltage: typical 0.1V
- Low temperature coefficient: typical 50 ppm/℃
- High input voltage: up to 18V
- High-accuracy output voltage: ±3% tolerance
- Package types: TO-92, SOT89-3, SOT23-3
Applications
AI Translation
- Battery and other power supply equipment
- Various communication devices
- Audio/video equipment
- Security surveillance equipment
C2684639 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
