TI LMV7235M5X/NOPB
| Manufacturer | |
| MPN | LMV7235M5X/NOPB |
| LCSC Part # | C2684612 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Ultra-low power, low voltage, rail-to-rail input comparators with open-drain and push-pull outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 65uA | |
| Output Mode | - | |
| Propagation Delay Time | 75ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Complementary bipolar input stage;Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 6mV | |
| Ib - Input Bias Current | 400nA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV7235 and LMV7239 are ultra-low-power, low-voltage comparators with a 75-ns propagation delay. These devices operate over a wide 2.7-V to 5.5-V supply voltage range. They achieve a 75-ns propagation delay while consuming only 65 μA of supply current at 5 V. The LMV7235 and LMV7239 feature an extended rail-to-rail common-mode voltage range. The input common-mode voltage range extends 200 mV below the negative supply rail and 200 mV above the positive supply rail, allowing ground sensing and supply sensing. The LMV7235 has an open-drain output. By connecting an external resistor, the output of this comparator can be used as a level shifter. The LMV7239 has a push-pull output stage. With this feature, the device can operate without an external pull-up resistor. The LMV7235 and LMV7239 are available in 5-pin SC70 and 5-pin SOT-23 packages, making them ideal for systems requiring small size and low power consumption.
Features
- Propagation delay: 75ns
- Low supply current: 65μA
- Rail-to-rail input
- Open-drain and push-pull output
- Ideal for 2.7V and 5V single-supply applications
- Space-saving packages:
- 5-pin SOT-23
- 5-pin SC70
Applications
- Portable and battery-powered systems
- Set-top boxes
- High-speed differential line receiver window comparators
- Zero-crossing detectors
- High-speed sampling circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1028 | $ 1.10 |
| 10+ | $ 0.9136 | $ 9.14 |
| 30+ | $ 0.8085 | $ 24.26 |
| 100+ | $ 0.6921 | $ 69.21 |
| 500+ | $ 0.5821 | $ 291.05 |
| 1,000+ | $ 0.5579 | $ 557.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 65uA | |
| Output Mode | - | |
| Propagation Delay Time | 75ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Complementary bipolar input stage;Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 6mV | |
| Ib - Input Bias Current | 400nA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV7235 and LMV7239 are ultra-low-power, low-voltage comparators with a 75-ns propagation delay. These devices operate over a wide 2.7-V to 5.5-V supply voltage range. They achieve a 75-ns propagation delay while consuming only 65 μA of supply current at 5 V. The LMV7235 and LMV7239 feature an extended rail-to-rail common-mode voltage range. The input common-mode voltage range extends 200 mV below the negative supply rail and 200 mV above the positive supply rail, allowing ground sensing and supply sensing. The LMV7235 has an open-drain output. By connecting an external resistor, the output of this comparator can be used as a level shifter. The LMV7239 has a push-pull output stage. With this feature, the device can operate without an external pull-up resistor. The LMV7235 and LMV7239 are available in 5-pin SC70 and 5-pin SOT-23 packages, making them ideal for systems requiring small size and low power consumption.
Features
- Propagation delay: 75ns
- Low supply current: 65μA
- Rail-to-rail input
- Open-drain and push-pull output
- Ideal for 2.7V and 5V single-supply applications
- Space-saving packages:
- 5-pin SOT-23
- 5-pin SC70
Applications
- Portable and battery-powered systems
- Set-top boxes
- High-speed differential line receiver window comparators
- Zero-crossing detectors
- High-speed sampling circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



