Micro Crystal CC1V-T1A-40.000KHZ-9.0PF-30PPM-TA-QC
| Manufacturer | |
| Mfr. Part # | CC1V-T1A-40.000KHZ-9.0PF-30PPM-TA-QC |
| LCSC Part # | C26846085 |
| Package | SMD,8x3.7mm |
| Customer # | |
| Key Attributes | Tuning Fork Crystal 30kHz-2MHz in SMD 3.7 x 8.0 mm package |
| Description | Crystal 40kHz ±30ppm 9pF SMD,8x3.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Package | SMD,8x3.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 35.9308 | $ 35.93 |
200+ | $ 14.3372 | $ 2867.44 |
500+ | $ 13.8577 | $ 6928.85 |
1,000+ | $ 13.621 | $ 13621.00 |
Standard Packaging 1/Full
Reel | ||