PANASONIC TX2SA-5V-Z
| Manufacturer | |
| MPN | TX2SA-5V-Z |
| LCSC Part # | C2684453 |
| Packaging | SMD,15x7.4mm |
| Customer # | |
| Key Attributes | TX relay, 2 Form C and 2 A, high voltage resistance and high surge resistance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,15x7.4mm | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 5V | |
| Coil Resistance | 178Ω | |
| Contact Rating | 2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Voltage(Max) | 220V@DC | |
| Length | 15mm | |
| Width | 7.4mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 140mW | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2,000 V breakdown voltage between contact and coil
- Outstanding surge resistance: 1,500 V 10×160μ sec. (FCC part 68) (open contacts), 2,500 V 2×10μ sec. (Telcordia) (contact and coil)
- Nominal operating power: High sensitivity of 140 mW
- High contact capacity: 2 A 30 V DC
- Compact size 15.0 (L)×7.4 (W)×8.2 (H) mm. 0.591 (L)×0.291 (W)×0.323 (H) inch
- High contact reliability achieved by the use of gold-clad twin crossbar contacts, low-gas formation materials, mold sealing the coil section, and by controlling organic gas in the coil. Also offer a range of products with AgPd contacts suitable for use in low level load analog circuits
Applications
AI Translation
- Communications (xDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Medical equipment
In-Stock: 414
414 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2914 | $ 1.29 |
| 10+ | $ 1.1213 | $ 11.21 |
| 30+ | $ 1.0273 | $ 30.82 |
| 100+ | $ 0.9398 | $ 93.98 |
| 500+ | $ 0.8831 | $ 441.55 |
| 1,000+ | $ 0.8572 | $ 857.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,15x7.4mm | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 5V | |
| Coil Resistance | 178Ω | |
| Contact Rating | 2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Voltage(Max) | 220V@DC | |
| Length | 15mm | |
| Width | 7.4mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 140mW | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2,000 V breakdown voltage between contact and coil
- Outstanding surge resistance: 1,500 V 10×160μ sec. (FCC part 68) (open contacts), 2,500 V 2×10μ sec. (Telcordia) (contact and coil)
- Nominal operating power: High sensitivity of 140 mW
- High contact capacity: 2 A 30 V DC
- Compact size 15.0 (L)×7.4 (W)×8.2 (H) mm. 0.591 (L)×0.291 (W)×0.323 (H) inch
- High contact reliability achieved by the use of gold-clad twin crossbar contacts, low-gas formation materials, mold sealing the coil section, and by controlling organic gas in the coil. Also offer a range of products with AgPd contacts suitable for use in low level load analog circuits
Applications
AI Translation
- Communications (xDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



