PANASONIC TQ2SA-12V-Z
| Manufacturer | |
| MPN | TQ2SA-12V-Z |
| LCSC Part # | C2684447 |
| Packaging | SMD,14x9mm |
| Customer # | |
| Key Attributes | 5 mm Low-profile, 2 Form C and 2 A Surface-mount Relays |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,14x9mm | |
| Coil Type | - | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 12V | |
| Coil Resistance | 1.028kΩ | |
| Contact Rating | 2A@30VDC;500mA@125VAC | |
| Contact Resistance | 75mΩ | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Release Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Voltage(Max) | 125V@AC;220V@DC | |
| Length | 14mm | |
| Width | 9mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 140mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,14x9mm | |
| Coil Type | - | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 12V | |
| Coil Resistance | 1.028kΩ | |
| Contact Rating | 2A@30VDC;500mA@125VAC | |
| Contact Resistance | 75mΩ |
| Type | Description | |
|---|---|---|
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Release Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Voltage(Max) | 125V@AC;220V@DC | |
| Length | 14mm | |
| Width | 9mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 140mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Flat compact size 14.0 (L)×9.0 (W)×5.0 (H) mm .551 (L)×.354 (W)×.197 (H) inch
- Nominal operating power: High sensitivity of 140 mW (2 Form C single side stable type)
- Outstanding surge resistance.
- FCC Part 68: 1 500 V 10×160 us (open contacts) Surface-mount type meet Telcordia Telcordia: 2 500 V 2×10 μs (contact and coil)
- DlL terminal array enables use of IC sockets
- Low thermal electromotive force (approx. 5 μW) [approx. 2 μV (surface-mount type)]
- Latching types also available
- Self-clinching terminal also available
- A range of surface-mount types i also available SA: Low-profile surface-mount terminal type SL: High connection reliability surfacemount terminal type SS: Space saving surface-mount terminal type
- M.B.B. contact types available
Applications
AI Translation
- Telephone-related equipment
- Communications
- Measurement equipment
- OA equipment
- Industrial machines
In-Stock: 538
538 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8421 | $ 1.84 |
| 10+ | $ 1.6477 | $ 16.48 |
| 30+ | $ 1.5278 | $ 45.83 |
| 100+ | $ 1.2978 | $ 129.78 |
| 500+ | $ 1.2297 | $ 614.85 |
| 1,000+ | $ 1.2005 | $ 1200.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,14x9mm | |
| Coil Type | - | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 12V | |
| Coil Resistance | 1.028kΩ | |
| Contact Rating | 2A@30VDC;500mA@125VAC | |
| Contact Resistance | 75mΩ | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Release Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Voltage(Max) | 125V@AC;220V@DC | |
| Length | 14mm | |
| Width | 9mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 140mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,14x9mm | |
| Coil Type | - | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 12V | |
| Coil Resistance | 1.028kΩ | |
| Contact Rating | 2A@30VDC;500mA@125VAC | |
| Contact Resistance | 75mΩ |
| Type | Description | |
|---|---|---|
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Release Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Voltage(Max) | 125V@AC;220V@DC | |
| Length | 14mm | |
| Width | 9mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 140mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Flat compact size 14.0 (L)×9.0 (W)×5.0 (H) mm .551 (L)×.354 (W)×.197 (H) inch
- Nominal operating power: High sensitivity of 140 mW (2 Form C single side stable type)
- Outstanding surge resistance.
- FCC Part 68: 1 500 V 10×160 us (open contacts) Surface-mount type meet Telcordia Telcordia: 2 500 V 2×10 μs (contact and coil)
- DlL terminal array enables use of IC sockets
- Low thermal electromotive force (approx. 5 μW) [approx. 2 μV (surface-mount type)]
- Latching types also available
- Self-clinching terminal also available
- A range of surface-mount types i also available SA: Low-profile surface-mount terminal type SL: High connection reliability surfacemount terminal type SS: Space saving surface-mount terminal type
- M.B.B. contact types available
Applications
AI Translation
- Telephone-related equipment
- Communications
- Measurement equipment
- OA equipment
- Industrial machines
C2684447 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |


