LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18F25K80-I/SS product image
  • PIC18F25K80-I/SS thumbnail 1
  • PIC18F25K80-I/SS thumbnail 2
  • PIC18F25K80-I/SS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18F25K80-I/SSRoHS

Manufacturer
MPN
PIC18F25K80-I/SS
LCSC Part #
C26838
Packaging
SSOP-28-208mil
Customer #
Key Attributes
Pin, Enhanced Flash Microcontrollers with ECAN XLP Technology
Datasheetpdf iconMICROCHIP PIC18F25K80-I/SS
In-Stock: 3,468
3,468 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0059$ 3.01
10+$ 2.558$ 25.58
47+$ 2.2912$ 107.69
94+$ 2.0212$ 189.99
470+$ 1.8983$ 892.20
940+$ 1.8417$ 1731.20
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM1KB
Program Storage Size32KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in
Number of I/O24

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Features

AI Translation
  • Power-Managed Modes:
    • Run: CPU on, Peripherals on
    • Idle: CPU off, Peripherals on
    • Sleep: CPU off, Peripherals off
    • Two-Speed Oscillator Start-up
    • Fail-Safe Clock Monitor (FSCM)
    • Power-Saving Peripheral Module Disable (PMD)
    • Ultra Low-Power Wake-up
    • Fast Wake-up, 1 μs, Typical
    • Low-Power WDT, 300 nA, Typical
    • Run mode Currents Down to Very Low 3.8 μA, Typical
    • Idle mode Currents Down to Very Low 880 nA, Typical
    • Sleep mode Current Down to Very Low 13 nA, Typical
  • ECAN Bus Module Features:
    • Conforms to CAN 2.0B Active Specification
    • Three Operating modes: - Legacy mode (full backward compatibility with existing PIC18CXX8/FXX8 CAN modules) - Enhanced mode - FIFO mode or programmable TX/RX buffers
    • Message Bit Rates up to 1 Mbps
    • DeviceNet Data Byte Filter Support
    • Six Programmable Receive/Transmit Buffers
    • Three Dedicated Transmit Buffers with Prioritization
    • Two Dedicated Receive Buffers
    • 16 Full, 29-Bit Acceptance Filters with Dynamic Association
    • Three Full, 29-Bit Acceptance Masks
    • Automatic Remote Frame Handling
    • Advanced Error Management Features
  • Special Microcontroller Features:
    • Operating Voltage Range: 1.8V to 5.5V
    • On-Chip 3.3V Regulator
    • Operating Speed up to 64 MHz
    • Up to 64 Kbytes On-Chip Flash Program Memory: - 10,000 erase/write cycle, typical - 20 years minimum retention, typical
    • 1,024 Bytes of Data EEPROM: - 100,000 Erase/write cycle data EEPROM memory, typical
    • 3.6 Kbytes of General Purpose Registers (SRAM)
    • Three Internal Oscillators: LF-INTOSC (31 kHz), MF-INTOSC (500 kHz) and HF-INTOSC (16 MHz)
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
    • 8x8 Single-Cycle Hardware Multiplier
    • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 4,194s
    • In-Circuit Serial Programming (ICSP) via Two Pins
    • In-Circuit Debug via Two Pins
    • Programmable BOR
    • Programmable LVD
  • Peripheral Highlights:
    • Five CCP/ECCP modules: - Four Capture/Compare/PWM (CCP) modules - One Enhanced Capture/Compare/PWM (ECCP) module
    • Five 8/16-Bit Timer/Counter modules: - Timer0: 8/16-bit timer/counter with 8-bit programmable prescaler - Timer1, Timer3: 16-bit timer/counter - Timer2, Timer4: 8-bit timer/counter
    • Two Analog Comparators
    • Configurable Reference Clock Output Charge Time Measurement Unit (CTMU): - Capacitance measurement - Time measurement with 1 ns typical resolution - Integrated voltage reference
    • High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
    • Up to Four External Interrupts
    • One Master Synchronous Serial Port (MSSP) module: - 3/4-wire SPI (supports all four SPI modes) - I2C Master and Slave modes
    • Two Enhanced Addressable USART modules: - LIN/J2602 support - Auto-Baud Detect (ABD)
    • 12-Bit A/D Converter with up to 11 Channels: - Auto-acquisition and Sleep operation - Differential Input mode of operation
    • Data Signal Modulator module: - Select modulator and carrier sources from various module outputs
    • Integrated Voltage Reference