ZHIDE SMBJ33A
| Manufacturer |
ZHIDE
Asian Brands |
| Mfr. Part # | SMBJ33A |
| LCSC Part # | C2683726 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 33VWM 52.3VC DO-214AA(SMB) |
| Description | 11.3A@10/1000us 600W@10/1000us 52.3V 40.6V Unidirectional 33V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ZHIDE | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0705 $ 0.0423 | $ 0.21 |
50+ | $ 0.056 $ 0.0336 | $ 1.68 |
150+ | $ 0.0488 $ 0.0293 | $ 4.40 |
1,500+ | $ 0.0386 $ 0.0232 | $ 34.80 |
3,000+ | $ 0.0342 $ 0.0206 | $ 61.80 |
4,500+ | $ 0.032 $ 0.0192 | $ 86.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$