JST B20B-PUDSS-1
| Manufacturer | |
| MPN | B20B-PUDSS-1 |
| LCSC Part # | C2683600 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 20POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PUD | |
| Contact Material | Copper alloy | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Number of PINs | 20P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Number of PINs Per Row | 10 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1430 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 672
672 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5117 | $ 0.51 |
| 10+ | $ 0.4035 | $ 4.04 |
| 30+ | $ 0.3587 | $ 10.76 |
| 100+ | $ 0.2999 | $ 29.99 |
| 500+ | $ 0.2752 | $ 137.60 |
| 1,430+ | $ 0.2597 | $ 371.37 |
Standard Packaging1430/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PUD | |
| Contact Material | Copper alloy | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Number of PINs | 20P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Number of PINs Per Row | 10 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1430 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



