Mini-Circuits NCS2-33+
| Manufacturer | |
| Mfr. Part # | NCS2-33+ |
| LCSC Part # | C2683464 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | Ceramic Balun RF Transformer 50Ω 1500 - 3100MHz 1:2 Ratio |
| Description | 14.72dB 5° 1.5GHz~3.1GHz 1:2 SMD-6P Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0917 | $ 1.09 |
10+ | $ 1.0639 | $ 10.64 |
30+ | $ 1.0453 | $ 31.36 |
100+ | $ 1.0268 | $ 102.68 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$