LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits LDPG-212-322+ product image
  • LDPG-212-322+ thumbnail 1
  • LDPG-212-322+ thumbnail 2
  • LDPG-212-322+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits LDPG-212-322+

Manufacturer
MPN
LDPG-212-322+
LCSC Part #
C2683456
Packaging
SMD-6P,2x1.2mm
Customer #
Key Attributes
Ceramic duplexer, 50Ω, DC - 5000MHz
DatasheetMini-Circuits LDPG-212-322+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9344$ 6.93
10+$ 5.9085$ 59.09
30+$ 5.2828$ 158.48
100+$ 4.7584$ 475.84
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerMini-Circuits
PackagingSMD-6P,2x1.2mm
High band insertion loss (Max)3dB
Low Band Attenuation (Min)17dB
Low band return loss (Min)16dB
Operating Temperature-55℃~+100℃
Low band insertion loss (Max)2.5dB
High Band Attenuation (Min)10dB
High band return loss (Min)14dB
High band range2.6GHz~5GHz
Low band range0Hz~2.1GHz

Introduction

AI Translation

Mini-Circuits' LDPG-212-322+ is a tiny, surface-mount diplexer with a low pass channel from DC to 2100 MHz and a high pass channel from 2600 to 5000 MHz. This model provides low passband insertion loss, high stopband rejection, and RF input power handling up to 2W. Fabricated using LTCC technology, the unit comes housed in a tiny, 0805 ceramic package with excellent thermal stability from -55 to +100℃

Features

AI Translation
  • small size 0805(2.0 × 1.25 mm)
  • low insertion loss, 0.8 dB typ.
  • high rejection
  • temperature stable
  • LTCC construction

Applications

AI Translation
  • communication systems
  • ISM
  • WiFi