Mini-Circuits LFCG-2250+
| Manufacturer | |
| Mfr. Part # | LFCG-2250+ |
| LCSC Part # | C2683449 |
| Package | SMD-8P,2x1.2mm |
| Customer # | |
| Key Attributes | Ceramic Low Pass Filter |
| Description | 50Ω 2dB SMD-8P,2x1.2mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-8P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
415 
415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7568 | $ 4.76 |
10+ | $ 4.0772 | $ 40.77 |
30+ | $ 3.6724 | $ 110.17 |
100+ | $ 3.2628 | $ 326.28 |
500+ | $ 3.0738 | $ 1536.90 |
1,000+ | $ 2.9881 | $ 2988.10 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$