Mini-Circuits GALI-39+
| Manufacturer | |
| Mfr. Part # | GALI-39+ |
| LCSC Part # | C2683444 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | GALI-39+ Wideband RF Amplifier |
| Description | 9.8dB 0Hz~7GHz 3.1V~3.9V 2.4dB 10.5dBm 35mA SOT-89-3 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
87
87
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3291 | $ 3.33 |
10+ | $ 2.8583 | $ 28.58 |
30+ | $ 2.5621 | $ 76.86 |
100+ | $ 2.2611 | $ 226.11 |
500+ | $ 2.1233 | $ 1061.65 |
1,000+ | $ 2.0641 | $ 2064.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$