HRS BM29B-24DP/2-0.35V(51)
| Manufacturer | |
| MPN | BM29B-24DP/2-0.35V(51) |
| LCSC Part # | C26834325 |
| Packaging | SMD,P=0.35mm |
| Customer # | |
| Key Attributes | -55℃~+85℃ 2 0.35mm Surface Mount,Vertical 24P SMD,P=0.35mm Arrays, Edge Type, Mezzanine (Board to Board) |
| Datasheet | HRS BM29B-24DP/2-0.35V(51) |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.35mm | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 50V | |
| Number of Rows | 2 | |
| Current Rating (Max) | 300mA | |
| Contact Plating | Gold | |
| Pitch | 0.35mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 24P | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.35mm | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 50V | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 300mA | |
| Contact Plating | Gold | |
| Pitch | 0.35mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 24P | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 423
423 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7424 | $ 0.74 |
| 10+ | $ 0.6031 | $ 6.03 |
| 30+ | $ 0.5343 | $ 16.03 |
| 100+ | $ 0.4671 | $ 46.71 |
| 500+ | $ 0.4261 | $ 213.05 |
| 1,000+ | $ 0.4048 | $ 404.80 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.35mm | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 50V | |
| Number of Rows | 2 | |
| Current Rating (Max) | 300mA | |
| Contact Plating | Gold | |
| Pitch | 0.35mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 24P | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.35mm | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 50V | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 300mA | |
| Contact Plating | Gold | |
| Pitch | 0.35mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 24P | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
C26834325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

