LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLM12FTCMR012 product image
  • RLM12FTCMR012 thumbnail 1
  • RLM12FTCMR012 thumbnail 2
  • RLM12FTCMR012 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLM12FTCMR012RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLM12FTCMR012
LCSC Part #
C2683385
Packaging
1206
Customer #
Key Attributes
RES 12mΩ ±1% 1W 1206
Datasheetpdf iconTA-I Tech RLM12FTCMR012
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0429$ 0.43
100+$ 0.0342$ 3.42
300+$ 0.0299$ 8.97
1,000+$ 0.0266$ 26.60
5,000+$ 0.0213$ 106.50
10,000+$ 0.02$ 200.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging1206
Power(Watts)1W
Resistance12mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece