kinghelm KH-RJ45-56-8P8C
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-RJ45-56-8P8C |
| LCSC Part # | C2683359 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 TH R/A SHIELDED |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | - | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 3,725
3,725 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3402 | $ 1.70 |
| 50+ | $ 0.275 | $ 13.75 |
| 200+ | $ 0.2343 | $ 46.86 |
| 500+ | $ 0.1995 | $ 99.75 |
| 2,500+ | $ 0.184 | $ 460.00 |
| 5,000+ | $ 0.1746 | $ 873.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | - | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
C2683359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



