Viking ARG03BTC3651
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | ARG03BTC3651 |
| LCSC Part # | C2683042 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 3.65kΩ ±0.1% 100mW 0603 |
| Description | 3.65kΩ ±0.1% 100mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0293 | $ 0.59 |
200+ | $ 0.0232 | $ 4.64 |
600+ | $ 0.0198 | $ 11.88 |
5,000+ | $ 0.0166 | $ 83.00 |
10,000+ | $ 0.0148 | $ 148.00 |
20,000+ | $ 0.0139 | $ 278.00 |
Standard Packaging 5000/Full
Reel | ||