LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
MAXIM MAX98307ETE+T product image
  • MAX98307ETE+T thumbnail 1
  • MAX98307ETE+T thumbnail 2
  • MAX98307ETE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX98307ETE+T

Manufacturer
MPN
MAX98307ETE+T
LCSC Part #
C2682713
Packaging
TQFN-16-EP(3x3)
Customer #
Key Attributes
3.3W Mono Class DG Multilevel Audio Amplifier
DatasheetMAXIM MAX98307ETE+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 91
91 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0121$ 2.8917$ 2.89
10+$ 2.5763$ 2.4733$ 24.73
30+$ 2.303$ 2.2109$ 66.33
100+$ 2.0249$ 1.9439$ 194.39
500+$ 1.8981$ 1.8222$ 911.10
1,000+$ 1.8428$ 1.7691$ 1769.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerMAXIM
PackagingTQFN-16-EP(3x3)
Quiescent Current1.85mA
Voltage - Supply2.6V~5.25V
FeaturesFilterless architecture;Enable/shutdown function;Automatic mute/no-noise switch
Total Harmonic Distortion + Noise (THD+N)0.05%
Operating Temperature-40℃~+85℃
Signal-to-Noise Ratio-
Number of Inputs1 Pair Differential Inputs
Speaker Channels1-Channel
Efficiency84%
Output Power3.3Wx1@8Ω
ClassClass DG
Power Supply Rejection Ratio (PSRR)78dB

Introduction

AI Translation

The MAX98307/MAX98308 fully differential mono Class DG multilevel power amplifiers with integrated inverting charge pumps offer highly efficient, high-power audio solutions for portable applications. Class DG multilevel modulation extends the dynamic range of the output signal by employing a charge-pump generated negative rail as needed to extend the supply range. This scheme results in high efficiency over a wide output power range. The ICs combine Maxim’s active emissions limiting edge rate and overshoot control circuitry with multilevel output modulation to greatly reduce EMI. These features eliminate the need for output filtering as compared to traditional Class D devices, reducing component count and cost. The MAX98307’s 16-pin TQFN package features an adjustable gain set by external resistors. The MAX98308’s space-saving 12-bump WLP package features an internally fixed gain of 8.5dB, 11.5dB, 14.5dB, 17.5dB, and 20.5dB set by a single gain input. Both devices operate over the extended -40°C to +85°C temperature range.

Features

AI Translation
  • High Efficiency Combined with High Output Power
  • Class DG Multilevel Modulation Ensures Maximum Efficiency Over Wide Output Power Range Improves Battery Life
  • Low 1.85mA Quiescent Current
  • High Output Power at 1% THD+N
  • 1.54W at V_PVDD = 3.6V, 8Ω + 68μH Load
  • 2.85W at V_PVDD = 5V, 8Ω + 68μH Load
  • High Output Power at 10% THD+N
  • 1.77W at V_PVDD = 3.6V, 8Ω + 68μH Load
  • 3.3W at V_PVDD = 5V, 8Ω + 68μH Load
  • 84% Efficiency (V_PVDD = 3.6V, at 500mW Output)
  • Active Emissions Limiting and Class DG Multilevel Output Modulation Eliminates EMI Output Filtering Requirement
  • Integrated Charge Pump and High Efficiency Results in Small Solution Size
  • Excellent RF Immunity
  • Click-and-Pop Suppression
  • Thermal and Overcurrent Protection
  • Low-Current Shutdown Mode

Applications

AI Translation
  • Cellular Phones
  • VoIP Phones
  • Smartphones
  • Portable Audio
  • Notebook Computers
  • Tablet PCs