MAXIM MAX97220AETE+T
| Manufacturer | |
| MPN | MAX97220AETE+T |
| LCSC Part # | C2682711 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Differential Input Line Drivers/Headphone Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | QFN-16-EP(3x3) | |
| Quiescent Current | 7mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0035% | |
| Signal-to-Noise Ratio | 112.5dB | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Voltage - Supply | 2.5V~5.5V | |
| Speaker Channels | 2-Channel | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 125mWx2@32Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX97220_ is a differential input DirectDrive line driver/headphone amplifier. This device is capable of driving line level loads with 3VRMS into 1kI with a 5V supply and 2VRMS into 600I loads from a 3.3V supply. A headphone load is capable of being driven with 125mW into 32I with a 5V supply. The IC is offered with an internally fixed 6dB gain or an externally set gain through external resistors. The external gain setting nodes can also be used to configure filters for set-top box applications. The IC has exceptional THD+N over the full audio bandwidth. Two versions of the IC are available with different turnon times (tON). The A, C, and E versions for headphone applications feature a tON of 5.5ms while the B and D versions, intended for set-top-box applications, feature a 130ms tON. An on-chip charge pump inverts the powersupply input, creating a negative rail. The output stage of the amplifier is powered between the positive input supply and the output of the charge pump. The bipolar supplies bias the output about ground, eliminating the need for large, distortion-introducing output coupling capacitors. The IC powers on and off without clicks or pops. The IC is available in a 3mm × 3mm × 0.8mm, 16-pin TQFN and is specified over the extended -40°C to +85°C temperature range.
Features
- Output Power 125mW into 32I with a 5V Supply
- 3VRMS Output Drive into 1kI with a 5V Supply
- 2VRMS Output Drive into 600I with a 3.3V Supply
- Fully Differential Inputs
- Fixed or Externally Adjustable Gain with No Clicks or Pops
- Wide 2.5V to 5.5V Operating Range
- DirectDrive Outputs Eliminate DC-Blocking Capacitors
- Flat THD+N, Better Than 90dB in the Audio Band
- 18-Bit SNR Performance, 112dB
- Footprint Compatible with the MAX9722
Applications
- Simple Multimedia Interfaces
- Set-Top Boxes
- Blu-ray and DVD Players
- LCD Televisions
- Prosumer Audio Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2231 | $ 1.22 |
| 10+ | $ 1.0187 | $ 10.19 |
| 30+ | $ 0.9084 | $ 27.25 |
| 100+ | $ 0.7819 | $ 78.19 |
| 500+ | $ 0.7024 | $ 351.20 |
| 1,000+ | $ 0.6781 | $ 678.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | QFN-16-EP(3x3) | |
| Quiescent Current | 7mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0035% | |
| Signal-to-Noise Ratio | 112.5dB | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Voltage - Supply | 2.5V~5.5V | |
| Speaker Channels | 2-Channel | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 125mWx2@32Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX97220_ is a differential input DirectDrive line driver/headphone amplifier. This device is capable of driving line level loads with 3VRMS into 1kI with a 5V supply and 2VRMS into 600I loads from a 3.3V supply. A headphone load is capable of being driven with 125mW into 32I with a 5V supply. The IC is offered with an internally fixed 6dB gain or an externally set gain through external resistors. The external gain setting nodes can also be used to configure filters for set-top box applications. The IC has exceptional THD+N over the full audio bandwidth. Two versions of the IC are available with different turnon times (tON). The A, C, and E versions for headphone applications feature a tON of 5.5ms while the B and D versions, intended for set-top-box applications, feature a 130ms tON. An on-chip charge pump inverts the powersupply input, creating a negative rail. The output stage of the amplifier is powered between the positive input supply and the output of the charge pump. The bipolar supplies bias the output about ground, eliminating the need for large, distortion-introducing output coupling capacitors. The IC powers on and off without clicks or pops. The IC is available in a 3mm × 3mm × 0.8mm, 16-pin TQFN and is specified over the extended -40°C to +85°C temperature range.
Features
- Output Power 125mW into 32I with a 5V Supply
- 3VRMS Output Drive into 1kI with a 5V Supply
- 2VRMS Output Drive into 600I with a 3.3V Supply
- Fully Differential Inputs
- Fixed or Externally Adjustable Gain with No Clicks or Pops
- Wide 2.5V to 5.5V Operating Range
- DirectDrive Outputs Eliminate DC-Blocking Capacitors
- Flat THD+N, Better Than 90dB in the Audio Band
- 18-Bit SNR Performance, 112dB
- Footprint Compatible with the MAX9722
Applications
- Simple Multimedia Interfaces
- Set-Top Boxes
- Blu-ray and DVD Players
- LCD Televisions
- Prosumer Audio Devices
C2682711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



