LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX962EUA+T product image
  • MAX962EUA+T thumbnail 1
  • MAX962EUA+T thumbnail 2
  • MAX962EUA+T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAXIM MAX962EUA+TRoHS

Manufacturer
MPN
MAX962EUA+T
LCSC Part #
C2682705
Packaging
MSOP-8
Customer #
Key Attributes
1.5mV 15uA 2 MSOP-8 Linear Comparators RoHS
Datasheetpdf iconMAXIM MAX962EUA+T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerMAXIM
PackagingMSOP-8
FeaturesBuilt-in hysteresis
Output Type-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)3.5mV
Vos - Input Offset Voltage1.5mV
Quiescent Current5mA
Ib - Input Bias Current15uA
Output ModeTTL;CMOS
Number of Channels2
Propagation Delay Time4.5ns
Operating Temperature-40℃~+85℃
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX961–MAX964/MAX997/MAX999 are low-power, ultra-high-speed comparators with internal hysteresis. These devices are optimized for single +3V or +5V operation. The input common-mode range extends 100mV Beyond-theRails, and the outputs can sink or source 4mA to within 0.52V of GND and VCC. Propagation delay is 4.5ns (5mV overdrive), while supply current is 5mA per comparator. The MAX961/MAX963/MAX964 and MAX997 have a shutdown mode in which they consume only 270μA supply current per comparator. The MAX961/MAX963 provide complementary outputs and a latch-enable feature. Latch enable allows the user to hold a valid comparator output. The MAX999 is available in a tiny 5-pin SOT23 package. The single MAX961/MAX997 and dual MAX962 are available in space-saving 8-pin μMAX packages.

Features

AI Translation
  • Ultra-Fast, 4.5ns Propagation Delay
  • Ideal for +3V and +5V Single-Supply Applications
  • Beyond-the-Rails Input Voltage Range
  • Low, 5mA Supply Current (MAX997/MAX999)
  • 3.5mV Internal Hysteresis for Clean Switching
  • Output Latch (MAX961/MAX963)
  • TTL/CMOS-Compatible Outputs
  • Shutdown Mode (MAX961/MAX963/MAX964/MAX997)
  • Available in Space-Saving Packages: 5-Pin SOT23 (MAX999), 8-Pin μMAX (MAX961/MAX962/MAX997), 16-Pin QSOP (MAX964)

Applications

AI Translation
  • Single 3V/5V Systems
  • Portable/Battery-Powered Systems
  • Threshold Detectors/Discriminators
  • GPS Receivers
  • Line Receivers
  • Zero-Crossing Detectors
  • High-Speed Sampling Circuits
In-Stock: 518
518 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9219$ 6.92
10+$ 5.9536$ 59.54
30+$ 5.3628$ 160.88
100+$ 4.8664$ 486.64
Standard Packaging2500/Full Reel
Better price for more quantity?
$