MAXIM MAX6367PKA29+T
| Manufacturer | |
| Mfr. Part # | MAX6367PKA29+T |
| LCSC Part # | C2682698 |
| Package | SOT-23-8 |
| Customer # | |
| Key Attributes | Supervisory Circuits with Battery Backup and Chip-Enable Gating |
| Description | 150ms -40℃~+85℃@(Ta) Active Low 1 SOT-23-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Package | SOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.7269 $ 4.0953 | $ 4.10 |
10+ | $ 7.5549 $ 4.0041 | $ 40.04 |
30+ | $ 7.4402 $ 3.9434 | $ 118.30 |
100+ | $ 7.3255 $ 3.8826 | $ 388.26 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$