LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX9041AEUT+T product image
  • MAX9041AEUT+T thumbnail 1
  • MAX9041AEUT+T thumbnail 2
  • MAX9041AEUT+T thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MAXIM MAX9041AEUT+T

Produttore
Cod. Prod.
MAX9041AEUT+T
Cod. LCSC
C2682695
Imballo
SOT-23-6
Numero Cliente
Attr. chiave
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Scheda TecnicaMAXIM MAX9041AEUT+T
Conformità RoHS1 documenti disponibili
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.4652$ 1.47
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Comparators
ProduttoreMAXIM
ImballoSOT-23-6
Number of Channels1
Input Offset Current(Ios)0.5pA
Output ModeCMOS
Operating Temperature-40℃~+85℃
FeaturesBuilt-in reference source;Built-in hysteresis
Ib - Input Bias Current1pA
Output TypePush-pull
Propagation Delay(tpd)400ns
Common Mode Rejection Ratio(CMRR)80dB
Input Hysteresis Voltage (Vhys)3mV
Quiescent Current(Iq)47uA
Vos - Input Offset Voltage500uV
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Descrizione

Traduzione AI

The MAX9038–MAX9043 and MAX9050–MAX9053 feature combinations of low-power comparators and precision voltage references. Their operating voltage range makes them ideal for both 3V and 5V systems. The MAX9039/ MAX9040/MAX9041/MAX9050/MAX9051 have a single comparator and reference consuming only 40μA of supply current. The MAX9042/MAX9043/MAX9052/MAX9053 have dual comparators and one reference, and consume only 55μA of supply current. Low-voltage operation and low supply current make these devices ideal for battery-operated systems. The comparators feature rail-to-rail inputs and outputs, with a common-mode input voltage range that extends 250mV beyond the supply rails. Input bias current is typically 1.0ρA, and input offset voltage is typically 0.5mV. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The output stage features a unique design that limits supply current surges while switching, virtually eliminating supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. The comparator outputs have rail-to-rail, push-pull output stages except the MAX9038 has an open-drain output that sinks and sources up to 8mA. The propagation delay is 400ns, even with the low-operating supply current. The reference output voltage is set to 1.23V in the MAX9038/ MAX9039, to 2.048V in the MAX9040–MAX9043, and to 2.500V in the MAX9050–MAX9053. The MAX9040– MAX9043 and the MAX9050–MAX9053 are offered in two grades: an A grade with 0.4% initial accuracy and 6ppm/°C tempco, and a B grade with 1% initial accuracy (except MAX9038/MAX9039 have an initial accuracy of ±0.4%) and 100ppm/°C tempco. The voltage references feature a proprietary curvature-correction circuit and laser-trimmed thin-film resistors. These series-mode references can sink or source up to 500μA of load current.

Caratteristiche

Traduzione AI
  • Comparator + Precision Reference in UCSP/SOT23
  • 2.5V to 5.5V Single-Supply Operation (MAX9038–MAX9043)
  • Low Supply Current (MAX9038/MAX9039/MAX9040/ MAX9041/MAX9050/MAX9051)
  • 40μA Quiescent, 50μA with 100kHz Switching
  • Open-Drain Output (MAX9038)
  • 400ns Propagation Delay
  • Rail-to-Rail Inputs
  • Rail-to-Rail Output Stage Sinks and Sources 8mA
  • Internal ±3mV Hysteresis
  • Voltage Reference Offers
  • ±0.4% (max) Initial Accuracy (A Grade)
  • 6ppm/°C (typ) Temperature Coefficient (A Grade)
  • Stable for 0 to 4.7nF Capacitive Loads

Applicazioni

Traduzione AI
  • Precision Battery Level Translators Management
  • Digital Line Receivers
  • Window Comparators
  • IR Receivers

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MAX9041AEUTMAXIMSOT-23-60$ 2.3508