MAXIM DS1631U+T&R
| Manufacturer | |
| Mfr. Part # | DS1631U+T&R |
| LCSC Part # | C2682684 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | High-Precision Digital Thermometer and Thermostat |
| Description | -55℃~+125℃ I2C 2.7V~5.5V MSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
101 
101
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1903 | $ 3.19 |
10+ | $ 2.7293 | $ 27.29 |
30+ | $ 2.4562 | $ 73.69 |
100+ | $ 2.18 | $ 218.00 |
500+ | $ 2.0521 | $ 1026.05 |
1,000+ | $ 1.9937 | $ 1993.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$