MAXIM MAX3387EEUG+T
| Manufacturer | |
| MPN | MAX3387EEUG+T |
| LCSC Part # | C2682651 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-24 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VL Pin for Compatibility with Mixed-Voltage Systems
- ±15kV ESD Protection on Rx Inputs and Tx Outputs
- Low 300μμ Supply Current
- Guaranteed 250kbps Data Rate
- 1µA AutoShutdown Plus™ with Receivers Active
- Meets TIA/EIA - 232 Specifications Down to 3.0V
- The MAX3387E 3V powered TIA/EIA - 232 and V.28/V.24 is a communications interface with low power requirements, high data - rate capabilities, and enhanced electrostatic discharge (ESD) protection.
- The MAX3387E has three receivers and three transmitters.
- A proprietary low - dropout transmitter output stage enables true RS - 232 performance from a +3.0V to +5.5V supply with a dual charge pump.
- The charge pump requires only four small 0.1μF capacitors for operation from a +3.3V supply.
- The MAX3387E is capable of running at data rates up to 250kbps while maintaining RS - 232 compliant output levels.
- The MAX3387E has a unique LL pin that allows interoperation in mixed - logic voltage systems.
- Both input and output logic levels are pin programmable through the VL pin.
- The MAX3387E is available in a space - saving TSSOP package.
Applications
AI Translation
- Subnotebook/Palmtop Computers
- PDAs and PDA Cradles
- Cell Phone Data Cables
- Battery - Powered Equipment
- Hand - Held Equipment
- Peripherals
In-Stock: 304
304 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4096$ 3.0687 | $ 3.07 |
| 10+ | $ 2.9546$ 2.6592 | $ 26.59 |
| 30+ | $ 2.6832$ 2.4149 | $ 72.45 |
| 100+ | $ 2.4101$ 2.1691 | $ 216.91 |
| 500+ | $ 2.2834$ 2.0551 | $ 1027.55 |
| 1,000+ | $ 2.2265$ 2.0039 | $ 2003.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-24 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VL Pin for Compatibility with Mixed-Voltage Systems
- ±15kV ESD Protection on Rx Inputs and Tx Outputs
- Low 300μμ Supply Current
- Guaranteed 250kbps Data Rate
- 1µA AutoShutdown Plus™ with Receivers Active
- Meets TIA/EIA - 232 Specifications Down to 3.0V
- The MAX3387E 3V powered TIA/EIA - 232 and V.28/V.24 is a communications interface with low power requirements, high data - rate capabilities, and enhanced electrostatic discharge (ESD) protection.
- The MAX3387E has three receivers and three transmitters.
- A proprietary low - dropout transmitter output stage enables true RS - 232 performance from a +3.0V to +5.5V supply with a dual charge pump.
- The charge pump requires only four small 0.1μF capacitors for operation from a +3.3V supply.
- The MAX3387E is capable of running at data rates up to 250kbps while maintaining RS - 232 compliant output levels.
- The MAX3387E has a unique LL pin that allows interoperation in mixed - logic voltage systems.
- Both input and output logic levels are pin programmable through the VL pin.
- The MAX3387E is available in a space - saving TSSOP package.
Applications
AI Translation
- Subnotebook/Palmtop Computers
- PDAs and PDA Cradles
- Cell Phone Data Cables
- Battery - Powered Equipment
- Hand - Held Equipment
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



