LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
MAXIM MAX309ESE+T product image
  • MAX309ESE+T thumbnail 1
  • MAX309ESE+T thumbnail 2
  • MAX309ESE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX309ESE+TRoHS

Manufacturer
MPN
MAX309ESE+T
LCSC Part #
C2682633
Packaging
SO-16
Customer #
Key Attributes
60Ω 2 SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconMAXIM MAX309ESE+T
In-Stock: 71
71 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.6913$ 7.3837$ 7.38
10+$ 6.6334$ 6.3681$ 63.68
30+$ 5.9892$ 5.7497$ 172.49
100+$ 5.4489$ 5.2310$ 523.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSO-16
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply5V~30V;-20V~-5V
Ron60Ω
Number of Channels2
Con14pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low on-resistance: less than 100Ω, channel-to-channel matching within 5Ω, flat across specified analog signal range (7Ω max)
  • Low-temperature leakage: NO off-state leakage current less than 5nA at +85℃
  • Fast switching speed: transition time less than 250ns
  • Ultra-low charge injection: less than 10pC
  • ESD protection greater than 2000V
  • Single +5V to +30V supply or dual bipolar ±5V to ±20V supply
  • TTL/CMOS logic input compatible
  • CMOS inputs reduce input loading
  • Drop-in upgrades for industry-standard DG408, DG409, DG508A, and DG509A
  • Guaranteed channel-to-channel on-resistance matching, max <5Ω
  • Low power consumption: less than 300μW
  • Rail-to-rail signal handling

Applications

AI Translation
  • Sample-and-hold circuits
  • Automatic test equipment
  • Head-up displays
  • Communication systems
  • Battery-powered systems
  • PBX, PABX
  • Audio signal routing