MAXIM MAX487EEPA+
| Manufacturer | |
| Mfr. Part # | MAX487EEPA+ |
| LCSC Part # | C2682623 |
| Package | PDIP-8 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power RS-485/RS-422 Transceivers |
| Description | Transceiver 128 Half-Duplex 4.75V~5.25V PDIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0694 | $ 2.07 |
10+ | $ 1.7521 | $ 17.52 |
50+ | $ 1.5091 | $ 75.46 |
100+ | $ 1.3079 | $ 130.79 |
500+ | $ 1.215 | $ 607.50 |
1,000+ | $ 1.1763 | $ 1176.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$