ST STTH8S06B-TR
| Manufacturer | |
| Mfr. Part # | STTH8S06B-TR |
| LCSC Part # | C2682593 |
| Package | DPAK |
| Customer # | |
| Key Attributes | Diode 600V 8A DPAK |
| Description | 60A 12ns 1 Independent 600V 3.4V@8A 8A DPAK Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
23 
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.127 $ 0.9016 | $ 0.90 |
10+ | $ 0.9279 $ 0.7424 | $ 7.42 |
30+ | $ 0.8182 $ 0.6546 | $ 19.64 |
100+ | $ 0.6947 $ 0.5558 | $ 55.58 |
500+ | $ 0.6392 $ 0.5114 | $ 255.70 |
1,000+ | $ 0.6145 $ 0.4916 | $ 491.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$