HONGJU PB-04B-R
| Manufacturer | HONGJUAsian Brands |
| MPN | PB-04B-R |
| LCSC Part # | C268253 |
| Packaging | - |
| Customer # | |
| Key Attributes | SWITCH PUSH 3A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HONGJU | |
| Packaging | - | |
| With Lamp | Without | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | SPST | |
| Operating Force | 2.5N | |
| Voltage Rating | 250V;125V | |
| Life | 10000 times | |
| Operating Temperature | 0℃~+85℃ | |
| Actuator/Cap Color | Red | |
| Mounting Type | Through Hole | |
| Actuator Style | Square Button | |
| electric current | 3A | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 410
410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3183 | $ 1.59 |
| 50+ | $ 0.2499 | $ 12.50 |
| 150+ | $ 0.2206 | $ 33.09 |
| 500+ | $ 0.1841 | $ 92.05 |
| 2,500+ | $ 0.1678 | $ 419.50 |
| 5,000+ | $ 0.158 | $ 790.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HONGJU | |
| Packaging | - | |
| With Lamp | Without | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | SPST | |
| Operating Force | 2.5N | |
| Voltage Rating | 250V;125V | |
| Life | 10000 times | |
| Operating Temperature | 0℃~+85℃ | |
| Actuator/Cap Color | Red | |
| Mounting Type | Through Hole | |
| Actuator Style | Square Button | |
| electric current | 3A | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



