Yuandi MICRO-01-G1P3-A1T2
| Manufacturer | YuandiAsian Brands |
| MPN | MICRO-01-G1P3-A1T2 |
| LCSC Part # | C2682506 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Micro-B 5POS SMD R/A |
| Datasheet | Yuandi MICRO-01-G1P3-A1T2 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Yuandi | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Operating Temperature | - | |
| Length | 5.55mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Yuandi | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P |
| Type | Description | |
|---|---|---|
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Operating Temperature | - | |
| Length | 5.55mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30
30 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0714$ 0.0643 | $ 0.64 |
| 100+ | $ 0.0569$ 0.0513 | $ 5.13 |
| 300+ | $ 0.0497$ 0.0448 | $ 13.44 |
| 1,500+ | $ 0.0443$ 0.0399 | $ 59.85 |
| 4,500+ | $ 0.0399$ 0.0360 | $ 162.00 |
| 10,500+ | $ 0.0377$ 0.0340 | $ 357.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Yuandi | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Operating Temperature | - | |
| Length | 5.55mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Yuandi | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P |
| Type | Description | |
|---|---|---|
| Connector Type | Micro-B | |
| Voltage Rating | 30V | |
| Operating Temperature | - | |
| Length | 5.55mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
C2682506 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MICRO-01-G1P1-A1T2 | Yuandi | Similar | SMD | 7,230 | $0.0493 $0.0518 | ||
| MICRO-01-G1P2-A1T2 | Yuandi | Similar | SMD | 1,500 | $0.0695 $0.0772 | ||
| MICRO-01-G2P1-A1T2 | Yuandi | Similar | SMD | 1,390 | $0.0656 $0.0728 | ||
| MICRO-01-G2P2-A1T2 | Yuandi | Similar | SMD | 40 | $0.0597 $0.0663 | ||
| MICRO-01-G2P3-A1T2 | Yuandi | Similar | SMD | 20 | $0.0629 $0.0698 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



