Sumida CDRR127NP-471MC
| Manufacturer | |
| Mfr. Part # | CDRR127NP-471MC |
| LCSC Part # | C2682500 |
| Package | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH 900mA 554mΩ SMD,12.5x12.5mm |
| Description | 900mA 470uH 554mΩ 900mA ±20% SMD,12.5x12.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,12.5x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
1,015
1,015
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6808 | $ 0.68 |
10+ | $ 0.6116 | $ 6.12 |
30+ | $ 0.5763 | $ 17.29 |
100+ | $ 0.5425 | $ 54.25 |
400+ | $ 0.4764 | $ 190.56 |
800+ | $ 0.4657 | $ 372.56 |
2,000+ | $ 0.461 | $ 922.00 |
4,000+ | $ 0.4564 | $ 1825.60 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$