TI SN74ALS175DR
| Manufacturer | |
| Mfr. Part # | SN74ALS175DR |
| LCSC Part # | C2682151 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | HEX/QUADRUPLED-TYPE FLIP-FLOPS WITH CLEAR |
| Description | 4.5V~5.5V 50MHz D-Type 4 1 14mA SOIC-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7097 | $ 0.71 |
10+ | $ 0.5672 | $ 5.67 |
30+ | $ 0.4952 | $ 14.86 |
100+ | $ 0.4231 | $ 42.31 |
500+ | $ 0.3817 | $ 190.85 |
1,000+ | $ 0.3587 | $ 358.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$