TI SN74LVC86ADR
| Manufacturer | |
| MPN | SN74LVC86ADR |
| LCSC Part # | C2682150 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 580mV~800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC Series | |
| Output Logic Level - High | 2.2V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 800mV | |
| Propagation Delay | 4.4ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN54LVC86A quadruple 2-input exclusive-OR gate is designed for 2.7 V to 3.6 V VCC operation, and the SN74LVC86A quadruple 2-input exclusive-OR gate is designed for 1.65 V to 3.6 V VCC operation. The 'LVC86A devices perform the Boolean function Y = A ⊕ B or Y = A(overline)B + A B(overline) in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V/5 V system environment.
Features
- Operate From 1.65 V to 3.6 V
- Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
- Inputs Accept Voltages to 5.5 V Max
- tpd of 4.6 ns at 3.3 V Typical
- VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- VoHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
- Latch-Up Performance Exceeds ±50 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000 V Human-Body Model (A114-A)
- 200 V Machine Model (A115-A)
- 1000 V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3711 | $ 0.37 |
| 10+ | $ 0.2885 | $ 2.89 |
| 30+ | $ 0.2528 | $ 7.58 |
| 100+ | $ 0.2091 | $ 20.91 |
| 500+ | $ 0.1896 | $ 94.80 |
| 1,000+ | $ 0.1783 | $ 178.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 580mV~800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC Series | |
| Output Logic Level - High | 2.2V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 800mV | |
| Propagation Delay | 4.4ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN54LVC86A quadruple 2-input exclusive-OR gate is designed for 2.7 V to 3.6 V VCC operation, and the SN74LVC86A quadruple 2-input exclusive-OR gate is designed for 1.65 V to 3.6 V VCC operation. The 'LVC86A devices perform the Boolean function Y = A ⊕ B or Y = A(overline)B + A B(overline) in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V/5 V system environment.
Features
- Operate From 1.65 V to 3.6 V
- Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
- Inputs Accept Voltages to 5.5 V Max
- tpd of 4.6 ns at 3.3 V Typical
- VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- VoHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
- Latch-Up Performance Exceeds ±50 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000 V Human-Body Model (A114-A)
- 200 V Machine Model (A115-A)
- 1000 V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



