LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2244ADBR product image
  • SN74LVC2244ADBR thumbnail 1
  • SN74LVC2244ADBR thumbnail 2
  • SN74LVC2244ADBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC2244ADBRRoHS

Manufacturer
MPN
SN74LVC2244ADBR
LCSC Part #
C2682149
Packaging
SSOP-20-208mil
Customer #
Key Attributes
Octal Buffer/Driver With 3-State Outputs
Datasheetpdf iconTI SN74LVC2244ADBR
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5202$ 0.52
10+$ 0.5079$ 5.08
30+$ 0.4987$ 14.96
100+$ 0.4895$ 48.95
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-20-208mil
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)12mA
Series74LVC
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)12mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements2
Propagation Delay5.5ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC2244A octal buffer/line driver is designed for 1.65-V to 3.6-V VCC operation.

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 5.5 ns at 3.3 V
  • Output Ports Have Equivalent 26-Ω Series Resistors, So No External Resistors Are Required
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Wearable Health and Fitness Devices
  • Network Switches
  • Servers Tests and Measurements