TI SN74AUP1G14DBVR
| Manufacturer | |
| MPN | SN74AUP1G14DBVR |
| LCSC Part # | C2682131 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Power Single Schmitt-Trigger Inverter |
| Description | Schmitt trigger 800mV~3.6V 6.2ns@3.3V,30pF 1 500nA 1 SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,030
8,030
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1728 | $ 0.86 |
50+ | $ 0.1406 | $ 7.03 |
150+ | $ 0.1246 | $ 18.69 |
500+ | $ 0.1125 | $ 56.25 |
3,000+ | $ 0.0998 | $ 299.40 |
6,000+ | $ 0.095 | $ 570.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$