LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP1G00DBVR product image
  • SN74AUP1G00DBVR thumbnail 1
  • SN74AUP1G00DBVR thumbnail 2
  • SN74AUP1G00DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP1G00DBVRRoHS

Manufacturer
MPN
SN74AUP1G00DBVR
LCSC Part #
C2682117
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Power Single 2-Input Positive-NAND Gate
Datasheetpdf iconTI SN74AUP1G00DBVR
In-Stock: 7,220
7,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3024$ 1.51
50+$ 0.2374$ 11.87
150+$ 0.2057$ 30.86
500+$ 0.1774$ 88.70
3,000+$ 0.1696$ 508.80
6,000+$ 0.1649$ 989.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-5
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input
Input Logic Level - Low700mV~900mV
Input Logic Level - High1.6V~2V
Operating Temperature-40℃~+85℃
Logic Family74AUP Series
Output Logic Level - High-
Quiescent Current(Iq)500nA
Voltage - Supply800mV~3.6V
Current - Output High(IOH)4mA
Number of Channels1;2
Output Logic Level - Low-
Propagation Delay4.8ns@3.3V,5pF
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single 2-input positive-NAND gate performs the Boolean function Y(overline)=A x B or Y = A(overline) + B(overline) in positive logic.

Features

AI Translation
  • ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
  • Available in the Ultra Small 0.64 mm² Package (DPW) with 0.5 mm Pitch
  • Low Static-Power Consumption (Icc = 0.9 μA Max)
  • Low Dynamic-Power Consumption (ΔCpd = 4 pF Typical at 3.3 V)
  • Low Input Capacitance (Ci = 1.5 pF Typical)
  • Low Noise Overshoot and Undershoot < 10% of VCC
  • Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at Input (Vhys = 250 mV Typical at 3.3 V)
  • Wide Operating VCC Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • tpd = 4.8 ns Maximum at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II

Applications

AI Translation
  • ATCA Solutions
  • Active Noise Cancellation (ANC)
  • Barcode Scanner
  • Blood Pressure Monitor
  • CPAP Machine
  • Cable Solutions
  • DLP 3D Machine Vision, Hyperspectral Imaging, Optical Networking, and Spectroscopy
  • E-Book
  • Embedded PC
  • Field Transmitter: Temperature or Pressure Sensor
  • Fingerprint Biometrics
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Network-Attached Storage (NAS) Server
  • Motherboard and PSU
  • Software Defined Radio (SDR)
  • TV: High-Definition (HDTV), LCD, and Digital Video Communications System
  • Wireless Data Access Card, Headset, Keyboard, Mouse, and LAN Card
  • X-ray: Baggage Scanner, Medical, and Dental