TI SN74AC00DR
| Manufacturer | |
| MPN | SN74AC00DR |
| LCSC Part # | C2682115 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-NAND GATES |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V~3.85V | |
| Output Logic Level - High | 2.4V;3.7V;4.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V~3.85V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.4V;3.7V;4.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ‘AC00 devices contain four independent 2-input NAND gates. Each gate performs the Boolean function of Y = (A · B) (overline) or Y = A (overline) + B (overline) in positive logic.
Features
AI Translation
- 2-V to 6-V VCC Operation
- Inputs Accept Voltages to 6 V
- Max propagation delay (tpd) of 7 ns at 5 V
In-Stock: 997
997 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4521 | $ 0.45 |
| 10+ | $ 0.3545 | $ 3.55 |
| 30+ | $ 0.3074 | $ 9.22 |
| 100+ | $ 0.2651 | $ 26.51 |
| 500+ | $ 0.2537 | $ 126.85 |
| 1,000+ | $ 0.2472 | $ 247.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V~3.85V | |
| Output Logic Level - High | 2.4V;3.7V;4.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V~3.85V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.4V;3.7V;4.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ‘AC00 devices contain four independent 2-input NAND gates. Each gate performs the Boolean function of Y = (A · B) (overline) or Y = A (overline) + B (overline) in positive logic.
Features
AI Translation
- 2-V to 6-V VCC Operation
- Inputs Accept Voltages to 6 V
- Max propagation delay (tpd) of 7 ns at 5 V
C2682115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



