LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G97DSFR product image
  • SN74LVC1G97DSFR thumbnail 1
  • SN74LVC1G97DSFR thumbnail 2
  • SN74LVC1G97DSFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G97DSFRRoHS

Manufacturer
MPN
SN74LVC1G97DSFR
LCSC Part #
C2682095
Packaging
SON-6(1x1)
Customer #
Key Attributes
Configurable Multiple-Function Gate
Datasheetpdf iconTI SN74LVC1G97DSFR
In-Stock: 73
73 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2426$ 0.24
10+$ 0.191$ 1.91
30+$ 0.1688$ 5.06
100+$ 0.1413$ 14.13
500+$ 0.129$ 64.50
1,000+$ 0.1127$ 112.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable
ManufacturerTI
PackagingSON-6(1x1)
Input Logic Level - High-
Input Logic Level - Low-
Logic Family74LVC Series
Propagation Delay6.3ns@3.3V
Current - Output Low(IOL)32mA
Output Logic Level - High1.2V;1.9V;2.4V;3.8V
Quiescent Current(Iq)10uA
Current - Output High(IOH)32mA
Voltage - Supply1.65V~5.5V
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input
Operating Temperature-40℃~+125℃
Number of Channels1
Output Logic Level - Low450mV;300mV;550mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • ESD Protection Exceeds JESD 22
  • 2000-V Human Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)
  • Available in the Texas Instruments NanoFree Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Supports Down Translation to VCC
  • Max tpd of 6.3 ns at 3.3 V
  • Low Power Consumption, 10-μA Max ICC
  • ±24-mA Output Drive at 3.3 V
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • Choose From Nine Specific Logic Functions

Applications

AI Translation
  • Barcode Scanners
  • Cable Solutions
  • E-Books
  • Embedded PCs
  • Field Transmitter: Temperature or Pressure Sensors
  • Fingerprint Biometrics
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Network-Attached Storage (NAS)
  • Server Motherboards and PSUs
  • Software Defined Radios (SDR)
  • TVs: High Definition (HDTV), LCD, and Digital
  • Video Communications Systems
  • Wireless Data Access Cards, Headsets, Keyboard, Mouse, and LAN Cards