TI SN74LV164ARGYR
| Manufacturer | |
| MPN | SN74LV164ARGYR |
| LCSC Part # | C2682075 |
| Packaging | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | 8-bit parallel output serial shift register |
| Datasheet | TI SN74LV164ARGYR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - | |
| Series | 74LV | |
| Number of Elements | - | |
| Output Current | 12mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 4.5ns@5V,15pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74LV | |
| Number of Elements | - | |
| Output Current | 12mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 4.5ns@5V,15pF | |
| Function | Serial-to-Parallel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74LV164A is an 8-bit parallel-output serial shift register designed for operation at 2V to 5.5V VCC.
Features
AI Translation
- VCC operating voltage range: 2V to 5.5V
- tpd max 10.5 ns at 5V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical > 2.3V (VCC = 3.3V, TA = 25℃)
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Mixed-mode voltage operation supported on all ports
- Latch-up performance exceeds 250 mA per JESD 17
Applications
AI Translation
- IP routers
- Enterprise switches
- Access control and security: access keypads and biometrics
- Smart metering: power line communication
In-Stock: 105
105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1214 | $ 0.61 |
| 50+ | $ 0.1185 | $ 5.93 |
| 150+ | $ 0.1165 | $ 17.48 |
| 500+ | $ 0.1145 | $ 57.25 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - | |
| Series | 74LV | |
| Number of Elements | - | |
| Output Current | 12mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 4.5ns@5V,15pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74LV | |
| Number of Elements | - | |
| Output Current | 12mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 4.5ns@5V,15pF | |
| Function | Serial-to-Parallel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74LV164A is an 8-bit parallel-output serial shift register designed for operation at 2V to 5.5V VCC.
Features
AI Translation
- VCC operating voltage range: 2V to 5.5V
- tpd max 10.5 ns at 5V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical > 2.3V (VCC = 3.3V, TA = 25℃)
- Ioff supports hot insertion, partial power-down mode, and back-drive protection
- Mixed-mode voltage operation supported on all ports
- Latch-up performance exceeds 250 mA per JESD 17
Applications
AI Translation
- IP routers
- Enterprise switches
- Access control and security: access keypads and biometrics
- Smart metering: power line communication
C2682075 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



