TI SN74LS06DBR
| Manufacturer | |
| MPN | SN74LS06DBR |
| LCSC Part # | C2682072 |
| Packaging | SSOP-14 |
| Customer # | |
| Key Attributes | Hex Inverter Buffers and Drivers With Open-Collector High-Voltage Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS | |
| Input Logic Level - Low | 800mV | |
| Input Type | - | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 30V | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 250uA | |
| Output Logic Level - Low | 700mV | |
| Propagation Delay | 20ns@5V,15pF | |
| Current - Output Low(IOL) | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4LS06 devices feature high-voltage, open-collector outputs to interface with high-level circuits (such as MOS), or for driving high-current loads, and also are characterized for use as inverter buffers for driving TTL inputs. The SNx4LS06 devices have a rated output voltage of 30 V.
Features
AI Translation
- Convert TTL Voltage Levels to MOS Levels
- High Sink-Current Capability
- Input Clamping Diodes Simplify System Design
- Open-Collector Driver for Indicator Lamps and Relays
- Inputs Fully Compatible With Most TTL Circuits
Applications
AI Translation
- Factory Automation
- Building Automation
- Line Drivers
- Electronic Point of Sale
- Desktop or Notebook PCs
In-Stock: 392
392 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8468 | $ 0.85 |
| 10+ | $ 0.681 | $ 6.81 |
| 30+ | $ 0.5981 | $ 17.94 |
| 100+ | $ 0.5152 | $ 51.52 |
| 500+ | $ 0.4665 | $ 233.25 |
| 1,000+ | $ 0.4421 | $ 442.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS | |
| Input Logic Level - Low | 800mV | |
| Input Type | - | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 30V | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 250uA | |
| Output Logic Level - Low | 700mV | |
| Propagation Delay | 20ns@5V,15pF | |
| Current - Output Low(IOL) | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4LS06 devices feature high-voltage, open-collector outputs to interface with high-level circuits (such as MOS), or for driving high-current loads, and also are characterized for use as inverter buffers for driving TTL inputs. The SNx4LS06 devices have a rated output voltage of 30 V.
Features
AI Translation
- Convert TTL Voltage Levels to MOS Levels
- High Sink-Current Capability
- Input Clamping Diodes Simplify System Design
- Open-Collector Driver for Indicator Lamps and Relays
- Inputs Fully Compatible With Most TTL Circuits
Applications
AI Translation
- Factory Automation
- Building Automation
- Line Drivers
- Electronic Point of Sale
- Desktop or Notebook PCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



