TI SN74HC595DBR
| Manufacturer | |
| MPN | SN74HC595DBR |
| LCSC Part # | C2682069 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 8-bit shift register with tri-state output register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Output Current | 6mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 34ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
8-bit serial-in/parallel-out shift register; wide operating voltage range 2V to 6V; high-current three-state outputs drive up to 15 LSTTL loads; low power: 80 μA (max) ICC; Δtₚd = 13 ns (typical); ±6mA output drive at 5V; low input current: 1μA (max); shift register with direct clear.
Features
AI Translation
- 8-bit serial-in/parallel-out shift register
- Wide operating voltage range: 2V to 6V
- High-current tri-state outputs drive up to 15 LSTTL loads
- Low power: 80 μA (max) ICC
- Δtₚd = 13 ns (typical)
- Output drive ±6mA at 5V
- Low input current: 1μA (max)
- Direct clear function on shift register
Applications
AI Translation
- Network switches
- Power infrastructure
- LED displays
- Servers
In-Stock: 439
439 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4897 | $ 0.49 |
| 10+ | $ 0.4184 | $ 4.18 |
| 30+ | $ 0.3665 | $ 11.00 |
| 100+ | $ 0.326 | $ 32.60 |
| 500+ | $ 0.313 | $ 156.50 |
| 1,000+ | $ 0.3049 | $ 304.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Output Current | 6mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 34ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
8-bit serial-in/parallel-out shift register; wide operating voltage range 2V to 6V; high-current three-state outputs drive up to 15 LSTTL loads; low power: 80 μA (max) ICC; Δtₚd = 13 ns (typical); ±6mA output drive at 5V; low input current: 1μA (max); shift register with direct clear.
Features
AI Translation
- 8-bit serial-in/parallel-out shift register
- Wide operating voltage range: 2V to 6V
- High-current tri-state outputs drive up to 15 LSTTL loads
- Low power: 80 μA (max) ICC
- Δtₚd = 13 ns (typical)
- Output drive ±6mA at 5V
- Low input current: 1μA (max)
- Direct clear function on shift register
Applications
AI Translation
- Network switches
- Power infrastructure
- LED displays
- Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



