LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHCT1G86DCKR product image
  • SN74AHCT1G86DCKR thumbnail 1
  • SN74AHCT1G86DCKR thumbnail 2
  • SN74AHCT1G86DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AHCT1G86DCKRRoHS

Manufacturer
MPN
SN74AHCT1G86DCKR
LCSC Part #
C2682057
Packaging
SC-70-5
Customer #
Key Attributes
Single-channel 2-input XOR gate
Datasheetpdf iconTI SN74AHCT1G86DCKR
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1603$ 0.80
50+$ 0.1312$ 6.56
150+$ 0.1167$ 17.51
500+$ 0.1058$ 52.90
3,000+$ 0.0882$ 264.60
6,000+$ 0.0838$ 502.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSC-70-5
Features-
Input Logic Level - Low800mV
Input Logic Level - High2V
Operating Temperature-40℃~+125℃
Logic Family74AHCT Series
Output Logic Level - High3.8V
Quiescent Current(Iq)1uA
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;2
Output Logic Level - Low440mV
Propagation Delay7.9ns@5V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SN74AHCT1G86 is a single 2-input XOR gate. The device performs the Boolean function Y = A ⊕ B or Y = ĀB + AB̅ using positive logic.

Features

AI Translation
  • Operating voltage range: 4.5 V to 5.5 V
  • tpd max 8 ns at 5 V
  • Low power consumption, ICC max 10 A
  • Output drive 8 mA at 5 V
  • TTL-compatible inputs
  • Latch-up performance exceeds 250 mA per JESD 17

Applications

AI Translation
  • Industrial PC
  • Stepper Motor
  • AC Inverter Drive
  • Laptop
  • Smart Meter: Data Concentrator
  • Enterprise Server